RS PRO Z-L Bracket for Mini Magnetic Locks

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩94,848.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩94,848.00
5 +₩78,058.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-4555
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Z-L Bracket Set

Product Type

Z-L Bracket

For Use With

Mini Magnetic Locks

Standards/Approvals

RoHS, CE

COO (Country of Origin):
MY

RS PRO Mini Z & L Bracket Architectural Covers for Mini Magnetic Locks


RS PRO mini Z & L brackets are ideal for installing mini magnetic locks (maglocks) quickly and efficiently, whilst offering excellent protection and versatility. The brackets are manufactured from lightweight yet durable aluminium, providing high strength and corrosion resistance that is suitable for use in a wide range of environments. RS PRO Z & L bracket covers are the perfect solution for installing mini magnetic locks for inward opening doors and applications, whilst providing an aesthetically pleasing and professional look.

Features and Benefits


  • Architectural Z & L bracket

  • Lightweight yet durable aluminium construction offering excellent corrosion resistance

  • Provides a professional and aesthetically pleasing look suitable for use in a wide range of environments

  • Quick and easy to install

  • Suitable for use with mini magnetic locks for inward opening applications

  • Applications


    Mini Z & L brackets and covers are designed to be used with electro-magnetic locks (also referred to as maglocks), a type of access control solution used to provide a secure lock for a door via electrically powered magnets. When energised, magnetic door locks create a strong bond to metal plates installed via housings or brackets and can offer varying holding force ratings depending on the level of security required. Magnetic locks are available as monitored and unmonitored depending on whether an alarm or signal is required to notify occupants of an emergency, or when the door is locked or unlocked. Magnetic locks are used in a wide range of commercial and public buildings including:

  • Residential

  • Shops

  • Offices

  • Warehouses

  • Storage units

  • FAQs


    What magnetic locks is this suitable for?


    RS PRO Mini Z&L brackets are suitable for use with the following RS PRO mini magnet locks:

  • RS Stock No. 1924529 – RS PRO Unmonitored Mini Magnet Lock

  • RS Stock No. 1924530 – RS PRO Monitored Mini Magnet Lock

  • 관련된 링크들