RS PRO Armature Plate Housing for Mini Magnetic Locks

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩23,594.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 27일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩23,594.00
5 +₩19,420.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-4554
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Armature Plate

For Use With

Mini Magnetic Locks

COO (Country of Origin):
MY

RS PRO Surface Armature Plate Housing for Mini Magnet Locks


RS PRO surface mount armature housings are ideal for installing mini magnetic lock armature plates quickly and efficiently, whilst offering excellent protection and versatility. The armature housing is manufactured from lightweight yet durable aluminium, providing high strength and corrosion resistance that it suitable for use in a wide range of environments. RS PRO surface armature plate housings are the perfect solution for installing mini magnetic locks for a door, whilst providing an aesthetically pleasing and professional look.

Features and Benefits


  • Lightweight yet durable aluminium construction offering excellent corrosion resistance

  • Provides a professional and aesthetically pleasing look suitable for use in a wide range of environments

  • Surface mount allowing for quick and easy installation

  • Suitable for use with mini magnetic locks

Applications


Armature plate housings are designed to be used with electro-magnetic locks (also referred to as maglocks), a type of access control solution used to provide a secure lock for a door via electrically powered magnets. When energised, magnetic door locks create a strong bond to metal plates installed via housings or brackets and can offer varying holding force ratings depending on the level of security required. Magnetic locks are available as monitored and unmonitored depending on whether an alarm or signal is required to notify occupants of an emergency, or when the door is locked or unlocked. Magnetic locks are used in a wide range of commercial and public buildings including:
  • Residential

  • Shops

  • Offices

  • Warehouses

  • Storage units

FAQs


What magnetic locks is this suitable for?


This armature plate housing is suitable for use with the following RS PRO mini magnet locks:
  • RS Stock No. 1924529 – RS PRO Unmonitored Mini Magnet Lock

  • RS Stock No. 1924530 – RS PRO Monitored Mini Magnet Lock

  • RS Stock No. 1924532 – RS PRO Unmonitored Double Mini Magnet Lock

  • RS Stock No. 1924533 – RS PRO Monitored Double Mini Magnet Lock

관련된 링크들