대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 250 units)*
₩12,820.00
재고있음
- 15 개 단위 배송 준비 완료
- 추가로 다른 지역에서 347 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 9 | ₩12,820.00 | ₩52.00 |
| 10 - 49 | ₩12,460.00 | ₩50.00 |
| 50 + | ₩10,260.00 | ₩40.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-7854
- Distrelec 제품 번호:
- 304-14-120
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Inside Diameter | 3.5mm | |
| Product Type | Solder Tag | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 12.7mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Inside Diameter 3.5mm | ||
Product Type Solder Tag | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 12.7mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Solder Tag, Brass Contacts, Tin Plated
This RS PRO solder tag establishes connections with electrical components that can't be soldered without interrupting the electrical current. It's made from materials such as aluminium and those insulated with plastic to connect electrical conducting parts.
Use both British Association (BA) and metric screws to fasten the tag so that it doesn't move when you solder and thread a wire. Its tin-plated brass construction ensures the solder and wire form a secure attachment with the tag, so it conducts electricity effectively. As hot-tin plating is also less porous, it resists corrosion and makes the tag more durable. The tag's ductility allows it to withstand degrees of manipulation without breaking so that you can fit it as necessary.
The solder tag complies with the Restriction of Hazardous Substances (RoHS) standards, meaning it contains only trace levels of any harmful materials. This product is suitable for solder joints in electronic appliances.
Features and Benefits
- Brass contact material
- Tin contact plating
- Inner diameter of 3.5 mm
Pack Size
관련된 링크들
- RS PRO Solder Tag, Brass Contacts, Tin
- Distrelec Solder Tag, Brass Contacts
- EDAC Solder Tag, Phosphor Bronze Contacts, Gold over Nickel
- RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi
- Telegartner Solder Tag
- RS PRO AA Battery Holder Solder Tag
- RS PRO N Battery Holder Solder Tag
- RS PRO AAA Battery Holder Solder Tag