RS PRO USB 2.0, Male USB A to Male USB C, 2m

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩11,750.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4,789 개 단위 배송 준비 완료
  • 추가로 2026년 4월 09일 부터 1,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩11,750.00
5 +₩9,663.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-3055
Distrelec 제품 번호:
303-90-864
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

2m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

COO (Country of Origin):
CN

RS PRO 2 Metre USB 2.0 Male USB C to USB 2.0 Male USB A Cable


This high quality USB cable from RS PRO features a male USB 2.0 C connector at one end and a male USB 2.0 A connector at the other, allowing you to effortlessly connect devices with type A and C ports together. The type C connector is symmetrical and reversible, ensuring it can be inserted either way up and is much smaller than previous USB connectors. This cable offers transfer speeds of up to 480Mbps, with backwards compatibility achievable. The cable flex has copper wire conductors and drain wire, with an aluminium braid and foil shielding. The connectors feature a nickel construction with strain relief to prevent the cable splitting and ensure a high quality connection.

Features and benefits


• USB type C male and USB type A male, allowing you to connect devices effortlessly
• Reversible connector (Type-C) allowing it to be inserted either way up
• Data Transfer Rates of up to 480Mbps
• Black PVC sheath for enhanced durability and protection
• Backwards compatible allowing you to use the adapter with devices of previous USB versions

Application


This USB male C to USB male A cable is perfect for connecting devices with a standard A type port to devices with type C ports such as an external hard drive and a MacBook. This adapter can be used with a wide range of devices such as:

• Hard drives
• Memory sticks
• MacBook
• Laptops
• Tablets
• Keyboards and mice

FAQs


What is the difference between type C and A?


Type C connectors are a much smaller version of a standard USB connector and are used with USB C ports commonly found on devices such as mobile phones, laptops and tablets. USB A is the most common USB type and the connectors and ports are found on a wide range of devices including hard drives, computers, power supplies and more.

Small Pack Size: 186-3055
Large Pack Size: 251-3298

관련된 링크들