RS PRO USB 2.0, Male USB A to Male USB B, 3m

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩4,794.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 710 개 단위 배송 준비 완료
  • 추가로 2026년 2월 25일 부터 36 개 단위 배송
  • 추가로 2026년 4월 30일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩4,794.00
5 +₩3,948.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-8833
Distrelec 제품 번호:
304-18-254
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

3m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Grey

COO (Country of Origin):
CN

RS PRO male USB A to male USB B USB cable


From RS PRO, comes a high-quality male USB A to male USB B USB cable. Constructed to industry standards, this USB has been designed to link devices such as printers and external hard drives to computers making it a fantastic solution.

Features and benefits


  • Cable flex has copper wire conductors and drain wire

  • Hi-speed USB revision 2.0

  • Length of 3m

  • Connectors and pins are made from nickel and also have PVC hood

  • Grey PVC jacket

  • No additional adapter is required as one end of the cable is USB A and the other end is USB B providing direct connection to devices

Applications


These USB cables are compatible with many applications such as;
  • Servers

  • Printer devices

  • Scanners

  • Hard drives

  • Microphones

  • Mouse

  • Keyboard

  • External Hard Drives

  • Cameras

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Small Pack Size: 182-8833
Large Pack Size: 251-3291

관련된 링크들