RS PRO USB 2.0, Male USB A to Male USB A, 1m
- RS 제품 번호:
- 182-8482
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,560.40
재고있음
- 47 개 단위 배송 준비 완료
- 추가로 다른 지역에서 1,548 개 단위 배송 준비 완료
- 추가로 2026년 1월 15일 부터 960 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,560.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8482
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 1m | |
| Connector 1 | USB A | |
| Connector 2 | USB A | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 1m | ||
Connector 1 USB A | ||
Connector 2 USB A | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO Male USB A to Male USB A USB Cable
From RS PRO, comes a great value male USB A to male USB A USB cable. Constructed to industry standards, this USB cable designed for connecting a peripheral USB A device to a computer or another USB device both of which have USB Type A female ports.
Features and benefits
- Cable flex has copper wire conductors and drain wire
- Hi-speed USB revision 2.0
- Length of 1m
- The connectors are nickel and have a strain relief to help avoid the cable splitting around the edge of the boot.
- A black PVC jacket and connector hoods
- Diameter of 4mm
- No additional adapter is required providing a direct connection
Applications
These USB cables are compatible with a range of applications such as;
- Computer mouse
- Keyboards
- Host computer
- tablets
- Connecting to Smart TVs,
- Games consoles
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
관련된 링크들
- RS PRO USB 2.0, Male USB A to Male USB A, 2m
- RS PRO USB 2.0, Male USB C to Male USB A, 1m
- RS PRO USB 2.0, Male USB A to Male USB B, 2m
- RS PRO USB 3.0, Male USB A to Male USB B, 3m
- RS PRO USB 2.0, Male USB A to Male USB B, 5m
- RS PRO USB 2.0, Male USB A to Male USB A, 3m
- RS PRO USB 3.1, Male USB C to Male USB A, 2m
- RS PRO USB 3.0, Male USB A to Male Micro USB B, 2m