RS PRO Fused Probe Set, CAT III, 500mA

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩45,289.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 102 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩45,289.20
5 +₩37,280.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-7406
Distrelec 제품 번호:
304-05-385
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Lead Type

Probe Set

Product Type

Test Probe

Fused

Yes

Lead Length

1.2m

Current Rating

500mA

Safety Category Voltage

1000V

Safety Category

CAT III 1000V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT III

COO (Country of Origin):
GB

RS PRO Fused Probe Kit


Introducing the RS PRO Fused Test Lead Kit. This electronic test lead set is a high-quality set that meets all of the relevant safety standards to ensure the user’s safety, as well as being easy to use for a wide variety of tasks in professional or DIY environments. The high-performance test probes allow for consistency when testing, and the lead set is compatible with a large selection of multimeters. This kit is supplied with 500mA/1000V/50kA fast acting high breaking capacity fuses.

Features and Benefits:


• Fused Test Lead set can be used safely when measuring high energy circuits up to 1000V
• Red and Black test probes are fused to enhance the safety for the user
• Supplied with 500mA/1000V/50kA fast-acting, high-breaking capacity fuses
• Leads are insulated twice and incorporate a different colour wear indicator that shows when there is damage to the cable
• Lead length: 1.2m

Applications:


A multimeter test lead is used as an electronic measuring instrument. It can be used to measure current, resistance and voltage. Test lead sets can come with a variety of different heads for different applications and can range from very simple, robust devices to more complex designs that are sophisticated, expensive, and fragile that can achieve highly-detailed measurements and results. They are an essential and versatile tool for anyone working with electronics.

Multimeters and multimeter test leads are generally used for testing in:
• Warehouse or Industrial Environments
• Building or Construction Electricity checks
• Automotive Electronics
• Household DIY

Are there replacement fuses available?


If replacement fuses are required, they can be purchased via RS stock no. 161-1530

Are there other test lead accessories available?


We offer a variety of RS PRO test lead accessories such as:

Screw in 1000V Crocodile Clips - 125-3738
Screw in Thin Spikes - 262-7770
Lantern Fronts - 262-7786

관련된 링크들