대량 구매 할인 기용 가능
Subtotal (1 pair)*
₩19,006.80
재고있음
- 추가로 2026년 1월 26일 부터 169 개 단위 배송
- 추가로 2026년 2월 05일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | ₩19,006.80 |
| 5 + | ₩15,641.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-7770
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Voltage Rating | 600V | |
| Colour | Red/Black | |
| Tip Size | 2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Voltage Rating 600V | ||
Colour Red/Black | ||
Tip Size 2mm | ||
- COO (Country of Origin):
- GB
RS PRO Test Probe
Need reliable probes to use with your digital multimeters to carry out electrical tests? Choose this thin test probe set from our trusted RS PRO range. It's a great choice when you need to perform high-accuracy testing or measurements of your circuits and devices.
These probes are fused, which means they offer excellent protection while allowing you to perform your tasks safely. The well-insulated prods feature 2 mm metal tips to ensure you can use them to test smaller elements and components.
These probes can be screwed in so you can connect them to your leads more easily. They comply with both GS38 standards for electrical test equipment as well as International Electrotechnical Commission (IEC) 61010 standards, so you can be sure they're reliable and safe to use. They also meet American and European electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007), assuring you that the risk of electrostatic discharge is minimised.
These probes are fused, which means they offer excellent protection while allowing you to perform your tasks safely. The well-insulated prods feature 2 mm metal tips to ensure you can use them to test smaller elements and components.
These probes can be screwed in so you can connect them to your leads more easily. They comply with both GS38 standards for electrical test equipment as well as International Electrotechnical Commission (IEC) 61010 standards, so you can be sure they're reliable and safe to use. They also meet American and European electrostatic control standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007), assuring you that the risk of electrostatic discharge is minimised.
Features and Benefits
• Thin fine insulated prod set
• Safety category voltage of 600 V
• Safety category voltage of 600 V
관련된 링크들
- RS PRO Test Probe, 4mm Tip, 600V
- Fluke Test Probe, 2mm Tip, 1 kV, 600 V, 10A
- Electro PJP Needle Test Probe, 4.2mm Tip, 600 → 1000V, 2A
- RS PRO Test Probe, 2.5mm Tip, 1kV
- Fluke Test Probe, 4mm Tip, 1 kV, 600 V, 10A
- Electro PJP Narrow Test Probe, Fixed Tip, 600V, 10A
- RS PRO Test Probe, 3.5mm Tip, 1kV
- RS PRO Needle Test Probe, 1mm Tip, <30V rms, 4mm Socket, 10A