Wera Click-Torque C 2 Click Torque Wrench, 20 → 100Nm, 1/2 in Drive, Square Drive

Subtotal (1 unit)*

₩520,177.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 72 개 단위 배송 준비 완료
  • 추가로 2026년 2월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩520,177.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-2373
제조사 부품 번호:
05075621001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Torque Wrench Type

Click Torque Wrench

Torque Range

20 → 100Nm

Drive Shape

Square

Drive Size

1/2 in

Model

Click-Torque C 2

Overall Length

405 mm

Accuracy

±3 %

Scale Graduations

0.5Nm

COO (Country of Origin):
TW

Wera Click Torque Wrench, With Reversible Ratchet, 45 x Teeth - Click-Torque Series - 05075621001


Tighten nuts and bolts to perfection with this handy click torque wrench from Wera. After placing the device on your fastener, turn it until you hear a clicking sound, which means the set torque level has been reached. This prevents damage to your parts caused by over or under-tightening. To adjust the setting, simply rotate the knob at the base of the handle. The 1/2-inch square drive ensures compatibility with many common brands of socket.

Features & Benefits


• Clear window allows for easy reading of presets
• Settable range of 20 to 100Nm, so it's a versatile piece of kit
• Packs a punch with a weight of 1240g behind it

Applications


• Assembly lines
• Plumbing
• Commercial vehicle servicing
• Construction industry

How accurate is this click torque wrench?


This tool has a high accuracy of ±3% when fastening to your chosen torque level for precise results.

관련된 링크들