Schurter Non-Resettable Fuse Kit

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩208,228.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 09일 부터 63 개 단위 배송
  • 추가로 2026년 3월 02일 부터 36 개 단위 배송
  • 추가로 2026년 3월 16일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 9₩208,228.80
10 - 49₩199,919.20
50 +₩191,572.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-3333
Distrelec 제품 번호:
110-77-162
제조사 부품 번호:
0034.9857
제조업체:
Schurter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schurter

Fuse Type

Non-Resettable

Kit Includes

FST fuses

COO (Country of Origin):
FR

Shurter Non-Resettable Fuse Kit


These assorted fuse kits from Schurter feature 270 glass cartridge fuses, at 15 fuses per compartment. Each kit in this range contains fast acting fuses, and provide convenient access to a range of fuses at once.
Stock number 122-3327 contains fast acting fuses 5 x 20mm (FSF)
Stock number 122-3333 contain time delay fuses 5 x 20mm (FST)
A segmented plastic case makes it really easy to locate the right fuse for the task at hand. Information on each compartment and the fuse within is detailed inside the box lid.

Frequently asked questions:


What is a fuse kit?
Fuse kits generally contain a selection of fuses and fuse accessories in some form of storage box. Generally used by engineers, mechanics, electricians and technicians, they are a convenient method of accessing suitable parts or fuses for repairs. Industries have kits in stock for maintenance and repair, usually preventing extended down time.

Common applications are automotive, labs, electrical repair and maintenance. There are also different types of fuses available such as glass, ceramic, LBC, HBC, ATC, anti-surge, quick acting, cartridge and surface mount (SMD). Kits often have mixed current ratings, materials, dimensions and tripping characteristics.

Standard: IEC

관련된 링크들