Sony SPRESENSE Extension Board

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩59,220.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 1 개 남음 배송 준비 완료
  • 추가로 다른 지역에서 7 개 단위 배송 준비 완료
  • 2026년 11월 18일 부터 최종 26 개 단위 배송
수량
한팩당
1 +₩59,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-3377
제조사 부품 번호:
CXD5602PWBEXT1E
제조업체:
Sony
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sony

Kit Name

SPRESENSE

Product Type

Development Board

Kit Classification

Extension Board

Processor Part Number

CXD5602PWBEXT1

COO (Country of Origin):
JP
SPRESENSE™ is a low-power board computer for the IoT that is equipped with a GPS receiver and supports High-Resolution Audio codecs. The board allows for IoT versatility and can be developed for a vast range of uses, such as a drone utilizing the GPS and high-performance processor, a smart speaker utilizing High-Resolution Audio recording and playback as well as the built-in full-digital amplifier, or a low-power time-lapse Camera utilizing the Camera interface. SPRESENSE™ will make the IoT smarter and more efficient.

High-precision Positioning Features

Ultra-low power consumption

Multiple GNSS systems supported:

GPS, GLONASS, SBAS, Galileo, and Beidu

Advanced High-Resolution Audio features

192 kHz/24 bit High-Resolution Audio codec

192 kHz A/D converter

8 channel microphone inputs (for digital microphones)

Full digital amplifier with BTL stereo output

Extensive computing power

Hexa-core ARM® Cortex®-M4F

관련된 링크들