Sony SPRESENSE Evaluation Board

Subtotal (1 unit)*

₩109,440.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 7 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩109,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-3376
Distrelec 제품 번호:
301-32-722
제조사 부품 번호:
CXD5602PWBMAIN1E
제조업체:
Sony
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sony

Kit Name

SPRESENSE

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Processor Part Number

CXD5602PWBMAIN1

COO (Country of Origin):
JP

Sony SPRESENSE Mainboard CPU Computer Board


The Sony SPRESENSE mainboard CPU computer board is a low-power computer board based on Hexa-core ARM Cortex-M4F controller. This is useful for IoT applications equipped with a GPS receiver and supports high-resolution audio codecs. The board allows for IoT versatility and can be developed for a vast range of applications. This includes a drone with the GPS and high-performance processor, a smart speaker with high-resolution audio recording and playback, as well as the built-in full-digital amplifier or a low-power time-lapse camera with the camera interface. This CPU board will make the IoT smarter and more efficient.

Features and Benefits


Hexa-core ARM Cortex-M4F controller

High-precision positioning features

Ultra-low power consumption

Multiple GNSS systems supported like GPS, GLONASS, SBAS, Galileo and Beidu

Advanced high-resolution audio features

192kHz/ 24-bit high-resolution audio codec

4 channel 10-bit low power ADC

8 channel microphone inputs (for digital microphones)

Pre processing unit for sensor function

Full digital amplifier with BTL stereo output

Extensive computing power

Applications


Embedded development

Educational institutions

Robotics

Internet of things

Human machine interface

Electronics laboratories

Automation

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들