NVIDIA Jetson AGX Thor Development Kit

Subtotal (1 unit)*

₩13,906,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 132 개 단위 배송
  • 추가로 2026년 12월 03일 부터 84 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,906,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
606-863
제조사 부품 번호:
945-14070-0085-000
제조업체:
NVIDIA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NVIDIA

Product Type

Processor Development Tool

Kit Name

Jetson AGX Thor

Kit Classification

Development Kit

Processor Part Number

T5000

Processor Family Name

ARM

Standards/Approvals

RoHS

COO (Country of Origin):
CN

This product contains an EU†, UK, RS, UA, SG, MY, VN, HK, KR, and IL power source.


For the US, CA, CN, TW, and JP power source variant please see SKU number 606864.

For the PH, MX, IN, AU, and NZ power source variant please see SKU number 606865.

The Ultimate Platform for Humanoid Robotics


The NVIDIA® Jetson AGX Thor™ Developer Kit is the ultimate platform for humanoid robotics, giving you unmatched performance and scalability. It’s powered by the NVIDIA Blackwell GPU and 128 GB of memory, delivering up to 2070 FP4 TFLOPS of AI compute to effortlessly run the latest generative AI models-all within a 130 W power envelope. Compared to NVIDIA Jetson AGX Orin™, it provides up to 7.5x higher AI compute and 3.5x better energy efficiency. Jetson Thor helps you accelerate low-latency, real-time applications with the new Blackwell Multi-Instance GPU (MIG) technology and a robust 14-core Arm® Neoverse®-V3AE CPU. It also includes a suite of accelerators, including a third-generation Programmable Vision Accelerator (PVA), dual encoders and decoders, an optical flow accelerator, and more. For high-speed sensor fusion, the developer kit offers extensive I/O options, including a QSFP slot with 4x25GbE, a wired Multi-GbE RJ45 connector, multiple USB ports, and additional connectivity interfaces. It’s also designed for seamless integration with existing humanoid robot platforms, allowing for easy tethering to jumpstart prototyping. Jetson Thor belongs to a new class of robotic computers, architected from the ground up to power next-generation humanoid robots. It supports a wide range of generative AI models, from vision language action (VLA) models like NVIDIA Issac™ GROOT N to all popular LLMs and VLMs. To deliver a seamless cloud-to-edge experience, Jetson Thor runs the NVIDIA AI software stack for physical AI applications, including NVIDIA Issac for robotics, NVIDIA Metropolis for visual agentic AI, and NVIDIA Holoscan for sensor processing. You can build AI agents at the edge using NVIDIA agentic AI workflows like video search and summarization (VSS).

관련된 링크들