Radxa Carrier Board For NVIDIA Jetson Orin Series Carrier board

Subtotal (1 unit)*

₩187,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 414 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩187,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
484-165
제조사 부품 번호:
C200
제조업체:
Radxa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Radxa

Kit Name

Carrier Board For NVIDIA Jetson Orin Series

Product Type

Processor Development Tool

Kit Classification

Carrier board

Processor Family Name

NVIDIA Jetson Orin

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Radxa carrier board is designed specifically for the NVIDIA Jetson Orin Series Module, seamlessly integrating the powerful computing capabilities of the Jetson Orin with a broad range of interfaces and expansion options. This design makes it highly suitable for a variety of AI and edge computing applications, offering flexibility and scalability for advanced projects. Target Applications are Edge AI and Machine Learning, Computer Vision and Image Processing, Robotics and Automation, Industrial IoT and Smart City and Surveillance.

Powerful AI Performance: Delivers up to 157 TOPS of AI performance with supported Orin modules a 1.7X improvement over its predecessor

Compact Design: Efficient layout in a small form factor (103mm x 95mm)

Rich Connectivity: Comprehensive set of interfaces including USB 3.2, DisplayPort, MIPI CSI, and GPIO

Flexible Storage: Dual M.2 slots for NVMe SSDs and wireless expansion

Industrial Grade: Reliable operation with proper thermal management Supports the Jetson Orin Nano and Jetson Orin NX modules

관련된 링크들