StarTech.com 24 in Privacy Screen

Subtotal (1 unit)*

₩138,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩138,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-372
제조사 부품 번호:
2461-ANTI-BLUE-LIGHT
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Filter Type

Anti-Blue Light

Product Type

Privacy Screen

Device Type

Monitor

Screen Size

24 in

Colour

Transparent

Touch Screen Compatible

No

Material

Plastic

Standards/Approvals

TAA Compliant

비준수

COO (Country of Origin):
TW

StarTech Privacy Screen, 24in Screen Size, Transparent - 2461-ANTI-BLUE-LIGHT


This privacy screen is an anti-blue light filter designed for 24in 16:10 computer monitors to reduce high-energy blue light and add surface protection. It fits widescreen desktop monitors and offers two mounting methods for bezel-less and raised-bezel displays. The product is crafted from transparent plastic and is TAA-compliant for use in regulated environments.

Features and Benefits:


• Reduces blue light within the 390 to 440nm spectrum to ease eye strain
• Provides 90% light transmittance for clear screen readability
• Dual mounting options allow adhesive or side-tab installation
• Protective film shields against scratches, fingerprints and dust
• Compatible with horizontal-orientation monitors for simple fitting

Applications


• Suitable for open-plan office workstations requiring confidentiality
• Used with hot desks in finance and banking environments
• Ideal for healthcare and government desktop monitor setups
• Can be used in education settings to protect display surfaces
• Useful for commercial environments needing blue light reduction

What attachment methods are available for installation?


It includes transparent residue-free adhesive strips for bezel-less displays and side-mount tabs for monitors with raised bezels.

How does it help reduce symptoms of digital eye strain?


By attenuating high-energy blue light in the 390 to 440nm range it reduces factors linked to headaches, dry eyes and blurred vision.

What is included in the package to assist fitting and maintenance?


The box contains the filter, a mounting-tab kit, an adhesive-strip kit, a wiping cloth and a quick-start guide.

What are the physical material and orientation specifications?


The product is MADE from plastic, presented in transparent colour, and is intended for horizontal monitor orientation.

Is the product compatible with touchscreens?


It is not compatible with touch-screen monitors and is designed for non-touch monitor use.

관련된 링크들