StarTech.com 13.3 in Privacy Screen

Subtotal (1 unit)*

₩93,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-349
제조사 부품 번호:
133MF-PRIVACY-SCREEN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Privacy Screen

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

13.3 in

Colour

Black

Touch Screen Compatible

No

Material

Plastic

Standards/Approvals

No

비준수

COO (Country of Origin):
CN

StarTech Privacy Screen, 13.3in Screen Size, Plastic - 133MF-PRIVACY-SCREEN


This privacy screen is a removable monitor accessory designed for 13.3in MacBook Pro M1 and M2 displays to prevent side viewing of sensitive content. It combines an anti-glare filter and blue-light reduction to improve Visual comfort during extended use while remaining compatible with top-mounted webcams and LID closure. Installation uses transparent adhesive strips with a flip-over orientation for quick sharing.

Features and Benefits:


• 57.5% Light transmittance improves on-screen readability
• Blocks up to 51% of blue light to reduce eye strain
• Micro-louvre technology darkens side views to protect data
• Reversible matte/gloss finish offers glare control or colour vibrancy
• Adhesive flip-over attachment enables quick content sharing

Applications


• Suitable for open-plan office and hot-desk environments
• Used with finance and banking workstations handling confidential data
• Ideal for healthcare and government laptop deployments
• Can be used for education settings with shared devices

How does the attachment impact webcam and LID closure?


The filter is cut to fit precisely so it does not obstruct top-mounted webcams, sensors, or when closing the lid.

What materials compose the screen and how is scratch resistance provided?


The Protector is manufactured from plastic with a fingerprint- and scratch-resistant coating on the matte side.

How is the Protector supplied and what is included for installation?


The package contains the privacy filter, flip-over tabs, a lifting tab, an adhesive-strip kit, a wiping cloth and a quick-start guide.

What viewing angle does the privacy effect provide?


The shield preserves a clear central view within approximately 60 degrees total viewing angle (+/-30 degrees from centre).

관련된 링크들