StarTech.com 31.5 in Privacy Screen

Subtotal (1 unit)*

₩331,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩331,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-295
제조사 부품 번호:
31569-PRIVACY-SCREEN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Privacy Screen

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

31.5 in

Colour

Black

Touch Screen Compatible

No

Material

Plastic

Standards/Approvals

No

비준수

COO (Country of Origin):
CN

StarTech Privacy Screen, 31.5in Screen Size, Black - 31569-PRIVACY-SCREEN


This privacy screen is a plastic monitor Protector designed to obscure lateral viewing of sensitive information on 31.5in 16:9 displays. It provides a reversible finish with one matt face to reduce surface glare and a glossy face to preserve colour vibrancy, and it reduces blue light to improve Visual comfort for prolonged use.

Features and Benefits:


• Microlouver privacy mechanism limits side viewing to enhance confidentiality
• 60% light transmittance maintains readable brightness levels
• Reversible matt and gloss surfaces suit varied Visual conditions
• Matt face adds fingerprint and scratch resistance for durability
• Adhesive strips and mounting tabs allow bezel and raised bezel fitting

Applications


• Suitable for open-plan office environments requiring data privacy
• Used with shared desktop monitors in finance and banking settings
• Ideal for healthcare workstations handling confidential records
• Can be used at hot desks and government or education stations
• Used for general-purpose desktop monitor protection against dust

How is the filter attached to different monitor types?


It includes residue-free transparent adhesive strips for slim bezels and side mounting tabs for raised bezels.

What viewing angle does the privacy effect provide?


The obscuring effect operates across a 60-degree clear viewing cone, ±30 degrees from centre.

How does it affect eye comfort during extended use?


The filter reduces blue light emission from the display, which lessens eye strain during prolonged viewing.

What is included in the package for maintenance and installation?


The pack contains the privacy screen, adhesive strip kit, mounting tabs kit, a wiping cloth and a quick-start guide.

관련된 링크들