Subtotal (1 Box of 20 units)*
₩75,200.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 10월 28일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩75,200.00 | ₩3,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-9853
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Paper Type | Thermal | |
| Product Type | Printer Paper | |
| Compatible Printers | AP863 | |
| Form | Roll | |
| Paper Density | 55g/m² | |
| Colour | White | |
| Quantity Per Package | 20Per Pack | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Paper Type Thermal | ||
Product Type Printer Paper | ||
Compatible Printers AP863 | ||
Form Roll | ||
Paper Density 55g/m² | ||
Colour White | ||
Quantity Per Package 20Per Pack | ||
Standards/Approvals No | ||
제외
RS PRO White Thermal Printer Paper
If you frequently run low on ink due to near-constant printing needs, reach for this RS PRO white thermal printer paper. It changes colour when exposed to heat, allowing for inkless printing, making it the ideal solution for saving money on frequent printing tasks.
The 22 mm wide, 55 g/m² printer paper is coated with a layer of dye and chemicals. When heated above its melting point, the dye reacts to the chemicals, causing the colour-change, which prints onto the paper. Designed for use with thermal printer model AP863, this white printer paper is also suitable for standard ink printing methods and comes in a pack of 20 rolls.
Thermal paper like this is commonly found in tills and receipt machines, as the heat-printing method is long-lasting and smudge-proof. As part of the RS PRO range, the paper has been tested to ensure quality and reliability.
Features and Benefits
• Thermal paper
• Roll form
• White in colour
• 55 g/m² paper density
• 22 m in length
• Available in packs of 20 rolls
• Compatible with model AP863 - LED indication of paper low and battery / power status
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO White Thermal Printer Paper, 48 mm Roll
- RS PRO White Thermal Printer Paper, 57.5 mm Roll
- Able Systems White Thermal Printer Paper, 58 mm Roll
- RS PRO White Copier and Printer Printer Paper, 57 mm Roll
- RS PRO Printer Paper Roll
- Testo Thermal Paper Roll Paper Roll (x6) for Use with Printer (X6)
- Ohaus White Plain Printer Paper Roll
- Able Systems White Thermal Thermal Paper, 58 mm Roll