Subtotal (1 Box of 20 units)*
₩48,220.00
재고있음
- 148 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩48,220.00 | ₩2,412.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 524-492
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Paper Type | Thermal | |
| Product Type | Printer Paper | |
| Paper Size | 48 mm | |
| Compatible Printers | EPM203MRS | |
| Form | Roll | |
| Colour | White | |
| Quantity Per Package | 20Per Pack | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Paper Type Thermal | ||
Product Type Printer Paper | ||
Paper Size 48 mm | ||
Compatible Printers EPM203MRS | ||
Form Roll | ||
Colour White | ||
Quantity Per Package 20Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO White Thermal Printer Paper
If you need to carry out simple print jobs on a regular basis, you can rely on this white printer paper from RS PRO. Also known as audit roll, this thermal paper is compatible with the EPM203MRS printer models. This means that you can print the text that you require reliably, without the need for ink cartridges or any additional equipment.
This lightweight paper has a density of around 55 g/m², so you can transport and store this 20-roll pack with a minimum of effort. It's durable enough to last for at least five years without any degradation in quality, meaning that it will cover your printing needs for a long time. Use this paper to create point-of-sale receipts in a commercial setting and for auditing and accounting purposes.
Features and Benefits
• White colour
• Roll form
• Smoothness of 350 s (Bekk method)
• Brightness of 85%
• Thickness of 60 μm (+/-5 μm)
• Tensile strength of 20 N per 15 mm
• Package quantity of 20 rolls
• Paper size of 48 mm
• Thermal paper type
• Works with EPM203MRS printer models
관련된 링크들
- RS PRO White Thermal Printer Paper Roll
- RS PRO White Thermal Printer Paper, 57.5 mm Roll
- Able Systems White Thermal Printer Paper, 58 mm Roll
- RS PRO White Copier and Printer Printer Paper, 57 mm Roll
- RS PRO Printer Paper Roll
- Able Systems White Thermal Thermal Paper, 58 mm Roll
- Testo Thermal Paper Roll Paper Roll (x6) for Use with Printer (X6)
- Ohaus White Plain Printer Paper Roll