IK Sprayers Backpack Pressure Sprayer, 3 bar working presssure, 12.8 L

Subtotal (1 unit)*

₩244,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩244,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3380
제조사 부품 번호:
839701
제조업체:
IK Sprayers
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IK Sprayers

Sprayer Type

Backpack

Product Type

Pressure Sprayer

Colour

Translucent

Weight

3.58kg

Series

IK Multi 12 BS

Tank Capacity

12.8L

Operating Pressure

3bar

For Use With

Acids, Alcohols, Disinfectants, Neutral Products, Oils, Petroluem By Products, Pesticides, Solvents

Material

Plastic

Standards/Approvals

No

제외

COO (Country of Origin):
ES
The 12 Litre IK-12BS multi-industrial knapsack backpack pressure sprayer is especially manufactured with highly resistant materials designed to be compatible with chemical agents commonly used in the world of professional cleaning and disinfection, construction, automotive and all industrial workshops.

Adjustable conical nozzle and fan

Strong translucent tank with level indicator

Easy assembly and disassembly for maintenance

Features a carry handle, lever clamp and lance grip

Adjustable padded straps with wide filling aperture with filter

Metal opening and locking handle and tank cover with drip free valve

관련된 링크들