IK Sprayers Handheld, Shoulder Pressure Sprayer, 3 bar working presssure, 8 L

Subtotal (1 unit)*

₩187,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩187,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3373
제조사 부품 번호:
83811911
제조업체:
IK Sprayers
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IK Sprayers

Sprayer Type

Handheld, Shoulder

Product Type

Pressure Sprayer

Colour

Translucent

Weight

2kg

Tank Capacity

8L

Series

IK Multi 9

Operating Pressure

3bar

For Use With

Acids, Alcohols, Disinfectants, Neutral Products, Oils, Petroluem By Products, Pesticides, Solvents

Material

Plastic

Standards/Approvals

No

제외

COO (Country of Origin):
ES
The 9 litre IK multi-industrial is a high resistant chemical pressure sprayer, which is especially manufactured with highly resistant materials designed to be compatible with chemical agents commonly used in the world of professional cleaning and disinfection, construction, automotive and all industrial workshops.

3 bar safety valve with depressurization option

Strong translucent tank with level indicator

Funnel incorporated into tank

Metal lever on trigger release valve

Filter in the lance

Carrying handle and straps for carrying over shoulder

관련된 링크들