Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 2.5 psi, Gauge Reading
- RS 제품 번호:
- 239-2291
- 제조사 부품 번호:
- NPI-19A-002G2
- 제조업체:
- Amphenol Advanced Sensors
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
90개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 tray of 45 units)*
₩6,878,880.00
일시적 품절
- 2027년 5월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 45 - 45 | ₩152,864.00 | ₩6,878,844.00 | - |
| 90 - 180 | ₩147,554.00 | ₩6,639,956.00 | 3% |
| 225 + | ₩143,128.00 | ₩6,440,760.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-2291
- 제조사 부품 번호:
- NPI-19A-002G2
- 제조업체:
- Amphenol Advanced Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Advanced Sensors | |
| Maximum Pressure Measurement | 2.5psi | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.5 % | |
| Output Type | Digital | |
| Media Measured | Gas, Liquid | |
| Minimum Supply Voltage | 2.5V | |
| Series | NPI-19 | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | RoHS | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Advanced Sensors | ||
Maximum Pressure Measurement 2.5psi | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.5 % | ||
Output Type Digital | ||
Media Measured Gas, Liquid | ||
Minimum Supply Voltage 2.5V | ||
Series NPI-19 | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals RoHS | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 2.5 psi gauge pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.
Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
Operating temperature ranges between -40°C to 125°C
관련된 링크들
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 2.5 psi, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 100 psi, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 200 psi, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 5 psi, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 300 psi, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 15 psi, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 30 psi, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 50 psi, Gauge Reading