Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 200 psi, Gauge Reading

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

90개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 tray of 45 units)*

₩6,878,880.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
절감
45 - 45₩152,864.00₩6,878,844.00-
90 - 180₩147,554.00₩6,639,956.003%
225 +₩143,128.00₩6,440,760.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-2377
제조사 부품 번호:
NPI-19M-200G2
제조업체:
Amphenol Advanced Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Advanced Sensors

Pressure Reading Type

Gauge

Maximum Pressure Measurement

200psi

Product Type

Pressure Sensor

Minimum Pressure Measurement

0psi

Accuracy

±0.25 %

Output Type

Digital

Media Measured

Gas, Liquid

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Series

NPI-19

Housing Material

Stainless Steel

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 200 psi gauge pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.

Threaded process fittings

±0.25% FSO (BFSL) linearity

±1% FSO total error band

I2C interface protocols

14-bit I2C output

2X over pressure

3X burst pressure

±0.5% span / year typical long term stability

M12*1.5 thread

Operating temperature ranges between

관련된 링크들