SAUTER REGULATION DDL Series Monitor 0.2 mbar 3 mbar, Differential Reading
- RS 제품 번호:
- 766-780
- 제조사 부품 번호:
- DDL103F001
- 제조업체:
- SAUTER REGULATION
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩60,458.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,458.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 766-780
- 제조사 부품 번호:
- DDL103F001
- 제조업체:
- SAUTER REGULATION
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAUTER REGULATION | |
| Maximum Pressure Measurement | 3mbar | |
| Pressure Reading Type | Differential | |
| Product Type | Monitor | |
| Minimum Pressure Measurement | 0.2mbar | |
| Media Measured | Air | |
| Series | DDL | |
| Standards/Approvals | EN 60730-2-6 | |
| Housing Material | Polycarbonate | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAUTER REGULATION | ||
Maximum Pressure Measurement 3mbar | ||
Pressure Reading Type Differential | ||
Product Type Monitor | ||
Minimum Pressure Measurement 0.2mbar | ||
Media Measured Air | ||
Series DDL | ||
Standards/Approvals EN 60730-2-6 | ||
Housing Material Polycarbonate | ||
IP Rating IP54 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION pressure switch is designed for precise monitoring of differential pressure within Air ducts, ensuring optimal Airflow and effective filter management in various applications.
Gold-plated contacts facilitate reliable operation at 24 V /= and 250 V
Durable construction with a polycarbonate housing ensures longevity
Easy installation is supported by an integrated cord grip
관련된 링크들
- SAUTER REGULATION DDL Series Monitor 10 mbar 50 mbar, Differential Reading
- SAUTER REGULATION DDL Series Monitor 5 mbar 20 mbar, Differential Reading
- SAUTER REGULATION DDL Series Monitor 0.5 mbar 5 mbar, Differential Reading
- SAUTER REGULATION DDL Series Monitor 0.1 mbar 1 mbar, Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer, 0 to 10 V Output 0 mbar 10 mbar, Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer, 0 to 10 V Output 0 mbar 3 mbar, Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer, 0 to 10 V Output 0 mbar 1.5 mbar, Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer, 0 to 10 V Output -1.5 mbar 1.5 mbar, Differential Reading