SAUTER REGULATION EGP Series Pressure Transducer, 0 to 10 V Output 0 mbar 10 mbar, Differential Reading
- RS 제품 번호:
- 766-313
- 제조사 부품 번호:
- EGP100F612
- 제조업체:
- SAUTER REGULATION
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩663,800.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩663,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 766-313
- 제조사 부품 번호:
- EGP100F612
- 제조업체:
- SAUTER REGULATION
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAUTER REGULATION | |
| Pressure Reading Type | Differential | |
| Product Type | Pressure Transducer | |
| Maximum Pressure Measurement | 10mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Output Type | 0 to 10 V | |
| Media Measured | Gas | |
| Terminal Type | Screw Terminal | |
| Series | EGP | |
| Maximum Supply Voltage | 24V | |
| Housing Material | PC/ABS blend | |
| Standards/Approvals | EN 61000-6-4 | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Wall | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAUTER REGULATION | ||
Pressure Reading Type Differential | ||
Product Type Pressure Transducer | ||
Maximum Pressure Measurement 10mbar | ||
Minimum Pressure Measurement 0mbar | ||
Output Type 0 to 10 V | ||
Media Measured Gas | ||
Terminal Type Screw Terminal | ||
Series EGP | ||
Maximum Supply Voltage 24V | ||
Housing Material PC/ABS blend | ||
Standards/Approvals EN 61000-6-4 | ||
Maximum Operating Temperature 60°C | ||
Mount Type Wall | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- DE
관련된 링크들
- SAUTER REGULATION EGP 100 Series Pressure Transducer, 0 to 10 V Output 0 mbar 10 mbar, Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer, 0 to 10 V Output 0 mbar 3 mbar, Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer, 0 to 10 V Output 0 mbar 1.5 mbar, Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer, 0 to 10 V Output -0.75 mbar 0.75 mbar, Differential Reading
- SAUTER REGULATION EGP 100 Series Pressure Transducer, 0 to 10 V Output -1.5 mbar 1.5 mbar, Differential Reading
- SAUTER REGULATION DDLU2 Series Pressure Transducer, 0 to 10 V, 0 to 20 mA, 4 to 20 mA Output 0 mbar 5 mbar, Differential
- SAUTER REGULATION DDL Series Monitor 10 mbar 50 mbar, Differential Reading
- SAUTER REGULATION DDL Series Monitor 0.5 mbar 5 mbar, Differential Reading