TE Connectivity 2003010-F Pressure SensorPCB 8 Dual Sideport
- RS 제품 번호:
- 271-9257
- 제조사 부품 번호:
- 2003010-F
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 271-9257
- 제조사 부품 번호:
- 2003010-F
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Pressure | 75 mbar | |
| Port Type | Dual | |
| Accuracy | ±0.5 % | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 8.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 16.7mm | |
| Series | HCLA | |
| Minimum Operating Pressure | 75mbar | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Pressure 75 mbar | ||
Port Type Dual | ||
Accuracy ±0.5 % | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Height 8.2mm | ||
Standards/Approvals RoHS, REACH | ||
Length 16.7mm | ||
Series HCLA | ||
Minimum Operating Pressure 75mbar | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
비준수
- COO (Country of Origin):
- DE
The TE Connectivity HCE pressure sensors perform precision digital signal conditioning and provide analogue and digital output at the same time. The sensors are calibrated, temperature compensated and linearized and achieve very high total accuracies. They are intended to be used with dry and non corrosive gases. Miniature SMT housings allow for space saving PCB mounting and maximum OEM design flexibility. All HCE pressure sensors can be modified according to customer specific requirements.
Miniature SMD housings
REACH and RoHS compliant
Barometric pressure ranges
Digital SPI bus and analogue output
Precision ASIC signal conditioning
Calibrated and temperature compensated
관련된 링크들
- TE Connectivity 2003895-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2002986-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2002984-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS3A004GP Pressure SensorPCB 8 Dual Sideport
- TE Connectivity HCEM100DUE9P5 Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4525DO-DS3BK001DPL Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS5A002DP Differential Pressure SensorPCB 8 Dual Sideport