TE Connectivity 2002984-F Pressure SensorPCB 8 Dual Sideport
- RS 제품 번호:
- 271-9255
- 제조사 부품 번호:
- 2002984-F
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
10개 더 담고 ₩179,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩179,480.00
일시적 품절
- 2027년 10월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩179,480.00 | - |
| 10 - 99 | ₩161,540.00 | ₩179,400.00 |
| 100 - 249 | ₩151,840.00 | ₩2,764,000.00 |
| 250 - 499 | ₩142,740.00 | ₩9,185,000.00 |
| 500 + | ₩134,160.00 | ₩22,660,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-9255
- 제조사 부품 번호:
- 2002984-F
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Pressure | 2.5 mbar | |
| Port Type | Dual | |
| Accuracy | ±0.5 % | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Series | HCLA | |
| Standards/Approvals | REACH, RoHS | |
| Length | 16.7mm | |
| Height | 8.2mm | |
| Minimum Operating Pressure | 2.5mbar | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Pressure 2.5 mbar | ||
Port Type Dual | ||
Accuracy ±0.5 % | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Series HCLA | ||
Standards/Approvals REACH, RoHS | ||
Length 16.7mm | ||
Height 8.2mm | ||
Minimum Operating Pressure 2.5mbar | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
비준수
The TE Connectivity HCLA pressure sensors perform precision digital signal conditioning and provide analogue and digital output at the same time. The sensors are calibrated, temperature compensated and linearized and use a special compensation technique to achieve very high offset stability and virtually no position sensitivity. They are intended to be used with dry and non corrosive gases. All HCLA pressure sensors can be modified according to customer specific requirements.
Space saving PCB mounting
REACH and RoHS compliant
Precision ASIC conditioning
Miniature SMT and SIL housings
Maximum OEM design flexibility
Calibrated and temperature compensated
관련된 링크들
- TE Connectivity 2003895-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2003010-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 2002986-F Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS3A004GP Pressure SensorPCB 8 Dual Sideport
- TE Connectivity HCEM100DUE9P5 Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4525DO-DS3BK001DPL Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515-DS5A002DP Differential Pressure SensorPCB 8 Dual Sideport