TE Connectivity 7291-BCE-S-001-000 Pressure SensorPCB 16 SOIC
- RS 제품 번호:
- 268-3676
- 제조사 부품 번호:
- 7291-BCE-S-001-000
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩70,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩88,080.00
마지막 RS 재고
- 최종적인 13 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩88,080.00 | - |
| 10 - 24 | ₩81,020.00 | ₩70,600.00 |
| 25 - 44 | ₩76,960.00 | ₩278,000.00 |
| 45 + | ₩72,740.00 | ₩690,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-3676
- 제조사 부품 번호:
- 7291-BCE-S-001-000
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Operating Pressure | 1 kPa | |
| Maximum Supply Voltage | 5.25V | |
| Port Type | Dual Vertical | |
| Accuracy | 1.5 %FS | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SM7000 | |
| Height | 9.32mm | |
| Length | 10.26mm | |
| Minimum Operating Pressure | 0.07psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100-002 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type PCB | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Operating Pressure 1 kPa | ||
Maximum Supply Voltage 5.25V | ||
Port Type Dual Vertical | ||
Accuracy 1.5 %FS | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SM7000 | ||
Height 9.32mm | ||
Length 10.26mm | ||
Minimum Operating Pressure 0.07psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100-002 | ||
비준수
- COO (Country of Origin):
- US
The TE Connectivity low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analogue and/or digital output fully conditioned, multi-order pressure and temperature compensated. This series provides JEDEC standard SOIC-16 package with vertical or horizontal porting options. It is available in gage, differential and asymmetric differential configurations. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure.
16-bit I2C digital and analogue output interface available
Pressure calibrated and temperature compensated output
관련된 링크들
- TE Connectivity 7291-BCE-S-010-000 Pressure SensorPCB 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC
- TE Connectivity 7391-BCE-S-500-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 6331-BCE-S-004-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 5231-BCE-S-010-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 6295-BCM-S-040-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 6295-BCM-T-040-000 Pressure SensorPCB 16 SOIC-16
- TE Connectivity SM9236-BCE-S-600-000 Gauge Pressure SensorSurface 16 SOIC