TE Connectivity 6331-BCE-S-004-000 Pressure SensorPCB 16 SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩13,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩43,380.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 55 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 9₩43,380.00-
10 - 24₩42,060.00₩13,200.00
25 - 44₩40,800.00₩64,500.00
45 +₩39,600.00₩170,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
268-3674
제조사 부품 번호:
6331-BCE-S-004-000
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Sensor Type

Differential Pressure Sensor

Product Type

Pressure Sensor

Mount Type

PCB

Package Type

SOIC

Pin Count

16

Maximum Operating Pressure

4 kPa

Accuracy

1.5 %FS

Port Type

Dual

Maximum Supply Voltage

3V

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Series

6331

Height

9.32mm

Length

10.26mm

Automotive Standard

No

Minimum Operating Temperature

-20°C

COO (Country of Origin):
US
The TE Connectivity low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analogue and/or digital output fully conditioned, multi-order pressure and temperature compensated. This series provides JEDEC standard SOIC-16 package with vertical or horizontal porting options. It is available in gage, differential and asymmetric differential configurations. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure.

16-bit I2C digital and analogue output interface available

Pressure calibrated and temperature compensated output

관련된 링크들