Honeywell Technologies ABP2DRRN002ND2B3XX Differential Pressure SensorThrough Hole 6 DIP

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩51,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩51,200.00
25 - 49₩49,140.00
50 +₩47,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-8123
제조사 부품 번호:
ABP2DRRN002ND2B3XX
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Product Type

Differential Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

16bar

Mount Type

Through Hole

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

1.8V

Maximum Operating Pressure

100 kPa

Maximum Supply Voltage

3.6V

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Operating Temperature

110°C

Series

ABP2

Standards/Approvals

RoHS

Height

7mm

Length

7.3mm

Width

6.3mm

Minimum Operating Pressure

600Pa

Automotive Standard

No

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Honeywell ABP2 Series are piezoresistive silicon pressure sensors offering a digital output for reading pressure over the specified full scale pressure span and temperature range.It has a pressure range of -2/+2 in H2O. This products are designed and manufactured according to ISO 9001 standards.

Liquid media option compatible with a variety of liquid media

Long-term stability as low as ±0.2 %FSS

Accuracy ±0.25 %FSS BFSL

Wide pressure range ±6 mbar to ±12 bar | ±600 Pa to ±1.2 MPa | ±2 inH2O to ±175 psi

High burst pressures

Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]

관련된 링크들