Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, I2C Output -0.072 psi, Differential Reading 0.072 psi
- RS 제품 번호:
- 757-328
- 제조사 부품 번호:
- ABP2MRRN002ND2A3XX
- 제조업체:
- Honeywell
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩34,560.00
재고있음
- 64 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 757-328
- 제조사 부품 번호:
- ABP2MRRN002ND2A3XX
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Product Type | Board Mount Pressure Sensor | |
| Pressure Reading Type | Differential | |
| Maximum Pressure Measurement | 0.072psi | |
| Minimum Pressure Measurement | -0.072psi | |
| Accuracy | ±0.25 % | |
| Output Type | I2C | |
| Media Measured | Liquid | |
| Interface Type | I2C, SPI | |
| Terminal Type | SMT Terminal | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.3V | |
| Series | ABP2 | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Product Type Board Mount Pressure Sensor | ||
Pressure Reading Type Differential | ||
Maximum Pressure Measurement 0.072psi | ||
Minimum Pressure Measurement -0.072psi | ||
Accuracy ±0.25 % | ||
Output Type I2C | ||
Media Measured Liquid | ||
Interface Type I2C, SPI | ||
Terminal Type SMT Terminal | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.3V | ||
Series ABP2 | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP2 Series Board Mount Pressure Sensor, 0.072 psi Maximum Pressure Measurement, ±0.25 % Accuracy - ABP2MRRN002ND2A3XX
This board-mount pressure sensor measures small differential pressures in liquid systems and interfaces directly with digital electronics. Housed in silicon, it mounts to a PCB using SMT terminals and communicates via digital serial protocols, making it suitable for compact assemblies where low-pressure liquid sensing and direct I/O integration are required.
Features and Benefits:
• Measures pressures from -0.072 to 0.072 psi for fine low-pressure detection
• Delivers ±0.25% accuracy for precise liquid monitoring
• I2C and SPI interfaces enable easy digital integration
• I2C output simplifies microcontroller communications at 3.3V
• Operates between -40 to 110 °C for broad environmental range
• Conforms to RoHS for material compliance in production
• Delivers ±0.25% accuracy for precise liquid monitoring
• I2C and SPI interfaces enable easy digital integration
• I2C output simplifies microcontroller communications at 3.3V
• Operates between -40 to 110 °C for broad environmental range
• Conforms to RoHS for material compliance in production
Applications
• Suitable for liquid-level monitoring in medical devices
• Ideal for leak detection in compact fluid systems
• Used with embedded controllers for flow regulation
• Can be used for humidification control in HVAC modules
• Suitable for miniature analytical instruments on PCB
• Ideal for leak detection in compact fluid systems
• Used with embedded controllers for flow regulation
• Can be used for humidification control in HVAC modules
• Suitable for miniature analytical instruments on PCB
What electrical supply constraints must be observed?
The device is designed to operate from a nominal 3.3V supply and must not be exposed to voltages above 3.3V or below -0.3V to avoid electrical damage.
How is the sensor mounted and connected electrically?
It uses SMT terminals for solder-down mounting to a PCB and provides digital outputs via I2C and SPI for direct connection to host processors.
What media can be measured and what pressure range applies?
It is intended for liquid media and is specified to measure differential pressures within the range -0.072 to 0.072 psi.
What thermal conditions can the sensor withstand during operation?
The operating temperature span is from -40 to 110 °C, allowing use across a wide variety of ambient and process temperatures.
관련된 링크들
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analog Output -0.072 psi, Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, SPI Output -0.072 psi, Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, I2C Output -0.072 psi, Differential Reading 0.072 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, I2C Output -0.04 psi, Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, I2C Output -0.36 psi, Differential Reading 0.36 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, I2C Output -0.144 psi, Differential Reading 0.144 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, SPI Output -0.04 psi, Differential Reading 0.04 psi
- Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, Analog Output -0.04 psi, Differential Reading 0.04 psi