Honeywell Technologies SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 50 units)*

₩4,521,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
50 - 50₩90,420.00₩4,520,960.00
100 - 150₩88,610.00₩4,430,520.00
200 +₩86,838.00₩4,341,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-1510
제조사 부품 번호:
SSCDRRN005ND2A5
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Sensor Type

Differential Pressure Sensor

Product Type

Differential Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

+5 in/H2O

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

10mm

Width

13.5mm

Height

13.75mm

Series

SSC

Minimum Operating Pressure

-5in/H2O

Minimum Operating Temperature

-40°C

Automotive Standard

No

Honeywell SSC Series Differential Pressure Sensor, ±0.25% Accuracy - SSCDRRN005ND2A5


This differential pressure sensor measures small pressure differences in low-range applications and operates from low-voltage supplies. It is designed for through-hole mounting with a DIP package and provides differential readings between two barbed ports. The device functions across a broad temperature range and is suitable for systems requiring precise control of slight pressure variations.

Features and Benefits:


• ±0.25% accuracy provides precise differential measurement
• Operates from 3.3V to 5V supporting low-voltage systems
• Differential sensing from -5in/H2O to +5in/H2O enables low-range monitoring
• Dual radial barbed ports allow easy tubing connections
• Through-hole 8-pin DIP ensures secure PCB mounting

Applications


• Suitable for HVAC airflow monitoring and control systems
• Ideal for cleanroom differential pressure surveillance
• Used with duct pressure balancing equipment
• Can be used for filter blockage detection systems
• Suitable for laboratory low-pressure measurement setups

What supply voltages will the device accept?


It functions with supply voltages from 3.3V up to 5V.

What ambient temperatures can it withstand during operation?


It operates reliably between -40°C and 85°C.

How is the sensor connected to tubing in a system?


It provides dual radial barbed ports designed for push-on tubing connections.

How many electrical pins are provided and what mounting style is used?


It uses an 8-pin configuration in a through-hole DIP package.

관련된 링크들