Honeywell Technologies HSCDRRN400MD2A3 Pressure SensorBoard 8 DIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 50 units)*

₩4,199,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
50 - 50₩83,996.00₩4,199,840.00
100 - 150₩82,316.00₩4,115,820.00
200 +₩80,670.00₩4,033,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-1457
제조사 부품 번호:
HSCDRRN400MD2A3
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Pressure Sensor

Maximum Overload Pressure

2000mbar

Mount Type

Board

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

400 mbar

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Port Type

Dual Radial Barbed

Maximum Operating Temperature

+85°C

Series

HSC

Length

10mm

Width

13.3mm

Standards/Approvals

ISO 9001

Height

13.75mm

Minimum Operating Pressure

400mbar

Automotive Standard

ISO 9001

Minimum Operating Temperature

-20°C

Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRN400MD2A3


This differential pressure sensor measures the pressure difference between two ports for use with non-corrosive, non-ionic gases and certain liquids when configured appropriately. It is intended for board-mount integration in Compact electronic systems and provides a conditioned, ratiometric output suitable for direct Interface to microprocessors or analogue circuits within typical low-power applications.

Features and Benefits:


• ±0.25% accuracy pressure sensor boosts measurement precision
• 3.3-5 V differential pressure sensor supports common supply rails
• Calibrated and temperature-compensated for offset and sensitivity
• Digital update rates to 2 kHz and analogue to 1 kHz for responsiveness
• Dual radial barbed port pressure sensor enables differential connections
• Automotive ISO 9001 pressure sensor manufacture supports quality control

Applications


• Suitable for respiratory machines and ventilator pressure monitoring
• Ideal for HVAC filter clog detection and VAV control systems
• Used with airflow monitors and oxygen concentrators in medical use
• Can be used for gas flow instrumentation and gas chromatography
• Employed in battery-powered devices requiring low-power sensing

What supply voltages can it operate from?


It is characterised for operation from a single supply of either 3.3 V or 5.0 V.

How is temperature performance managed?


On-board compensation and calibration correct offset, sensitivity and non-linearity across the compensated range.

What media are acceptable for measurement?


It is designed for non-corrosive, non-ionic gases, liquid-media options are available for higher pressure ranges and require Port 1 use only.

What are the key digital and analogue output capabilities?


Outputs include a ratiometric analogue signal and 12-14 bit digital interfaces with SPI or I2C compatibility and fast update rates.

What environmental operating limits apply?


It operates across an ambient temperature span from -20 to 85 °C and meets MIL-STD vibration and shock conditions.

관련된 링크들