Honeywell Technologies ABPMRRN005PD2A3 Differential Pressure SensorBoard 6 SMT
- RS 제품 번호:
- 214-1422
- 제조사 부품 번호:
- ABPMRRN005PD2A3
- 제조업체:
- Honeywell
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩151,400.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩3,028,900.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 50 - 50 | ₩60,578.00 | ₩3,028,880.00 | - |
| 100 - 150 | ₩59,064.00 | ₩2,953,180.00 | ₩151,400.00 |
| 200 + | ₩58,154.00 | ₩2,907,720.00 | ₩484,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-1422
- 제조사 부품 번호:
- ABPMRRN005PD2A3
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 5 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.3mm | |
| Height | 10.63mm | |
| Standards/Approvals | RoHS | |
| Series | ABP | |
| Width | 6.3mm | |
| Minimum Operating Pressure | 5psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 5 psi | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Length 7.3mm | ||
Height 10.63mm | ||
Standards/Approvals RoHS | ||
Series ABP | ||
Width 6.3mm | ||
Minimum Operating Pressure 5psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Differential Pressure Sensor, 5psi Minimum Operating Pressure, ±0.25% Accuracy - ABPMRRN005PD2A3
This differential pressure sensor measures gauge and differential pressures for board-mounted systems, delivering a conditioned ratiometric analogue or 12-bit digital output for real-time pressure monitoring. It is designed for use with dry gases or, when specified, with non-corrosive liquids via a silicone-gel coating to enable wet/wet operation and condensation tolerance. The device operates from a low-voltage supply and is intended for Compact PCB integration where frequent update rates and calibrated temperature compensation are required.
Features and Benefits:
• ±0.25% accuracy provides precise measurement confidence
• Operates from 3-6V for flexible low-voltage designs
• Calibrated and temperature compensated for reduced drift
• High update rates support fast pressure monitoring
• Dual radial barbed port option enables wet-wet differential sensing
• Long-term stability ±0.25%FSS reduces recalibration frequency
• Operates from 3-6V for flexible low-voltage designs
• Calibrated and temperature compensated for reduced drift
• High update rates support fast pressure monitoring
• Dual radial barbed port option enables wet-wet differential sensing
• Long-term stability ±0.25%FSS reduces recalibration frequency
Applications
• Used for ventilator and patient monitoring systems
• Suitable for HVAC and pneumatic control regulation
• Ideal for portable oxygen concentrator sensing
• Can be used for process gas monitoring in industry
• Used with CPAP and sleep-apnoea equipment
• Suitable for HVAC and pneumatic control regulation
• Ideal for portable oxygen concentrator sensing
• Can be used for process gas monitoring in industry
• Used with CPAP and sleep-apnoea equipment
What media can be applied to each port?
Non-corrosive, non-ionic gases are supported on the dry-gas option and non-corrosive liquids are permitted when the liquid-media variant with silicone-based gel is selected.
How does the device perform across temperature ranges?
The sensor is compensated and specified to meet performance over a compensated range of 0°C to 50°C while operating from −40°C to 85°C.
What electrical interfaces and outputs are available?
Outputs include a ratiometric analogue output or 12-bit digital via I2C or SPI with update rates of approximately 1 kHz analogue and 2 kHz digital.
What mechanical mounting and packing options exist?
It is supplied as an SMT board-mount device with six pins for PCB mounting and multiple port configurations including dual radial barbed ports.
What protection exists against overpressure and harsh conditions?
The device offers high overpressure and burst ratings per range, Plus options for silicone-gel coating and fluorosilicone for enhanced wet-media compatibility.
관련된 링크들
- Honeywell Technologies ABPMRRN005PD2A3 Differential Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPLANT015PD2A5 Differential Pressure SensorBoard 6 Leadless SMT
- Honeywell Technologies Differential Pressure SensorBoard 6 Leadless SMT
- Honeywell Technologies HSCMRRD005NDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV015PD2A3 Pressure SensorBoard 6 SMT
- Honeywell Technologies HSCMRRN001PD2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRND030PD3A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies ABPMRRV001PD2A3 Pressure SensorBoard 6 SMT