Honeywell Technologies ABPMRRV001PD2A3 Pressure SensorBoard 6 SMT
- RS 제품 번호:
- 203-6395
- 제조사 부품 번호:
- ABPMRRV001PD2A3
- 제조업체:
- Honeywell
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩263,200.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩6,576,200.00
일시적 품절
- 2027년 2월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩65,762.00 | ₩6,576,120.00 | - |
| 200 - 300 | ₩64,446.00 | ₩6,444,580.00 | ₩263,200.00 |
| 400 + | ₩63,156.00 | ₩6,315,680.00 | ₩1,042,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6395
- 제조사 부품 번호:
- ABPMRRV001PD2A3
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Maximum Overload Pressure | 206kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 6.9 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Series | ABP | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Height | 10.63mm | |
| Minimum Operating Pressure | 1psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Maximum Overload Pressure 206kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 6.9 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Series ABP | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Height 10.63mm | ||
Minimum Operating Pressure 1psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Honeywell ABP Series Differential Pressure Sensor, 6.9kPa Maximum Operating Pressure, ±0.25% Accuracy - ABPMRRV001PD2A3
This differential pressure sensor provides ratiometric analogue or 12-bit digital outputs to measure gage and differential pressures in electronic systems. It is a board-mounted, six-pin device designed for use with dry gases or, with an optional gel coating, non-corrosive liquids and condensation-prone environments. The sensor includes on-board compensation and calibration to maintain measurement performance across its compensated temperature range and offers configuration options such as sleep mode and internal diagnostics.
Features and Benefits:
• ±0.25% accuracy improves measurement resolution and calibration
• ±0.25% long-term stability minimises drift over time
• Total Error Band ±1.5%FSS defines worst-case deviation
• 3.3V or 5V supply supports low-voltage system designs
• Update rates up to 2kHz digital enable fast response
• Liquid-media option permits wet/wet differential sensing
• ±0.25% long-term stability minimises drift over time
• Total Error Band ±1.5%FSS defines worst-case deviation
• 3.3V or 5V supply supports low-voltage system designs
• Update rates up to 2kHz digital enable fast response
• Liquid-media option permits wet/wet differential sensing
Applications
• Used for ventilators and patient monitoring in medical settings
• Suitable for pneumatic control and valve position feedback
• Ideal for air‑pressure monitoring in HVAC systems
• Can be used for coffee makers and washing machine pressure control
• Used with CPAP and sleep‑apnoea equipment for flow sensing
• Suitable for pneumatic control and valve position feedback
• Ideal for air‑pressure monitoring in HVAC systems
• Can be used for coffee makers and washing machine pressure control
• Used with CPAP and sleep‑apnoea equipment for flow sensing
What media can I expose to the input ports?
Dry-gas versions accept non-corrosive, non-ionic gases, liquid-media versions have a silicone-based gel under port P1 and permit non-corrosive liquids and condensation exposure.
What electrical interfaces are available and how do they operate?
Outputs include ratiometric analogue and I2C or SPI-compatible 12-bit digital, with analogue update ∼1kHz and digital update ∼2kHz.
What environmental limits govern storage and operation?
Storage and operation span -40°C to 85°C, humidity tolerance up to 95% RH non-condensing, and solder reflow conforms to J-STD-020E MSL2.
How are overpressure and burst conditions specified?
Overpressure and burst ratings vary by pressure range, consult range tables for port-specific overpressure and burst limits.
Which mechanical mounting and port configurations are available?
The product offers DIP, SMT or leadless SMT board mounting with single or dual ports including dual radial barbed options.
관련된 링크들
- Honeywell Technologies ABPMRRV001PDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV015PD2A3 Pressure SensorBoard 6 SMT
- Honeywell Technologies Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV015PDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV060MGAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV600MGAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies HSCMRRN001PD2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies ABPMRRV060MG2A3 Pressure SensorBoard 6 SMT