Honeywell Technologies 176PC07HD2 Differential Pressure Sensor

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
169-7640
제조사 부품 번호:
176PC07HD2
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Sensor Type

Differential Pressure Sensor

Product Type

Differential Pressure Sensor

Maximum Operating Temperature

85°C

Series

176

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Honeywell 176 Series Differential Pressure Sensor, -40°C Minimum Operating Temperature, 85°C Maximum Operating Temperature - 176PC07HD2


This differential pressure sensor measures pressure differences between two points and is intended for use in environments where temperature extremes occur. It operates across a wide thermal range suitable for industrial monitoring and control tasks and is delivered as part of a Compact sensor family designed for straightforward integration into measurement systems.

Features and Benefits:


• Operates from -40°C providing low-temperature functionality
• Withstands 85°C enabling high-temperature operation
• Designed for differential measurement supporting precise monitoring

Applications


• Suitable for HVAC differential monitoring and control systems
• Used for industrial process pressure comparison in harsh conditions
• Can be used for environmental and laboratory pressure tracking

What temperature range can it reliably function within?


It is specified to operate down to -40°C and up to 85°C.

How is it intended to be applied in measurement setups?


It is intended for differential pressure measurement between two ports for monitoring and control in industrial and HVAC systems.

관련된 링크들