Watts Pressure Reducing Valve Threaded, Threaded

Subtotal (1 unit)*

₩45,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 107 개 단위 배송 준비 완료
  • 추가로 2026년 10월 26일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩45,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-0055
제조사 부품 번호:
2282500
제조업체:
Watts
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Watts

Product Type

Pressure Reducing Valve

Inlet Connection Type

Threaded

Inlet Port Size

3/4 in

Outlet Connection Type

Threaded

Body Material

Brass

Outlet Port Size

3/4 in

Inlet Port Gender

Male, Female

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Outlet Port Gender

Male, Female

Maximum Operating Temperature

70°C

Standards/Approvals

No

Maximum Outlet Pressure

4bar

Minimum Outlet Pressure

1.5bar

제외

COO (Country of Origin):
FR
REDUFIX is an ideal pressure reducing valve for sanitary water systems. REDUFIX is designed for protecting single appliance like hot water storage heaters and household appliances. It is directly fitted upstream of the appliance that you want to protect or to water circuit inlets that you want to protect (kitchen, bathrooms, garden piping etc.).

Takes up less space, easier to fit, it is at present the more unobtrusive underneath hot water storage heaters.

Factory preset, you can change the setting from 1,5 to 5 bar

The REDUFIX can be fitted in any position

Once fitted you can forget it. The REDUFIX does not require any special maintenance

On the market for over 20 years, the REDUFIX is made at Hautvillers Ouville in France in our production unit

The valve system design and types of seals used ensure operation with no vibration and no banging about

Discharge is appropriate to isolated appliances like washing machines or hot water storage heaters

관련된 링크들