RS PRO Pressure Reducing Valve Threaded, Threaded

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,272,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩1,272,380.00
5 +₩1,047,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
720-9342
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pressure Reducing Valve

Inlet Connection Type

Threaded

Inlet Port Size

1/2 in

Body Material

Steel

Outlet Connection Type

Threaded

Outlet Port Size

1/2 in

Inlet Thread Standard

BSP

Inlet Port Gender

Female

Outlet Thread Standard

BSP

Outlet Port Gender

Female

Maximum Operating Temperature

210°C

Standards/Approvals

No

Minimum Outlet Pressure

1.4bar

Maximum Outlet Pressure

4bar

제외

COO (Country of Origin):
PT

RS PRO Pressure Reducing Valve, 1/2 in BSP Female


Looking to establish water and energy savings in your water installations? This RS PRO pressure reducing valve regulates and controls the pressure in your systems and protects against excess pressures that can cause damage.

The valve's compact design enables you to fit the item onto installations located in tighter spaces. You can use this product in high-impact and industrial applications as the highly durable bellows withstand damage and prevent leaks. A built-in strainer filters the water and removes larger particle impurities.

You can also increase or decrease your system's pressure with the regulating screw to get your desired pressures. Use this pressure-reducing valve on steam, compressed air and other gas-type installations.

Features and Benefits


• Steel body material

• Connection of 1/2 in

• Female connection gender

• Connection size of 1/2 in

• Maximum outlet pressure of 4 bar

• Minimum outlet pressure of 1.4 bar

• Outlet pressure range of 1.4 to 4 bar

• British Standard Pipe (BSP) thread standard type

관련된 링크들