Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 69 bar
- RS 제품 번호:
- 758-8908
- Distrelec 제품 번호:
- 176-50-055
- 제조사 부품 번호:
- FLUKE-700G08/APAC
- 제조업체:
- Fluke
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩2,725,460.00
제조사가 재고 비축중
- 2027년 4월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,725,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-8908
- Distrelec 제품 번호:
- 176-50-055
- 제조사 부품 번호:
- FLUKE-700G08/APAC
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Maximum Pressure Measurement | 69bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -0.97bar | |
| Pressure Connection | 1/4 inch NPT Male | |
| Connection Size | G 1/4 | |
| Connection Type | 1/4 in NPT Male | |
| Accuracy | ±0.05 % | |
| Series | Fluke 700G | |
| Interface Type | RS232 | |
| Case Material | Cast Zinc, Aluminium | |
| Connection Location | Bottom Entry | |
| Dial Size | 114mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | Class 1, ATEX, Groups A-D, CSA, Div 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Maximum Pressure Measurement 69bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -0.97bar | ||
Pressure Connection 1/4 inch NPT Male | ||
Connection Size G 1/4 | ||
Connection Type 1/4 in NPT Male | ||
Accuracy ±0.05 % | ||
Series Fluke 700G | ||
Interface Type RS232 | ||
Case Material Cast Zinc, Aluminium | ||
Connection Location Bottom Entry | ||
Dial Size 114mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals Class 1, ATEX, Groups A-D, CSA, Div 2 | ||
제외
- COO (Country of Origin):
- CN
Fluke 700G Series Pressure Gauge, 114mm Dial Size, 69 Bar Maximum Pressure Measurement - Fluke-700G08
This pressure gauge is a precision instrument for industrial pressure measurement and testing across automation, electrical and mechanical environments. It provides calibrated gauge readings across negative and high positive pressures, housed in a robust metal case and intended for use with pneumatic or hydraulic test setups where accurate, field-ready measurement is required.
Features & Benefits
• ±0.05% full-scale accuracy delivers traceable measurement confidence
• -0.97 to 69 bar range supports vacuum to high-pressure systems
• 1/4 in NPT male connection enables standard test-fixture compatibility
• 114mm dial offers clear analogue indication for quick checks
• Cast zinc aluminium case resists mechanical wear in workshop settings
• ATEX certified for use in specified potentially explosive atmospheres
• -0.97 to 69 bar range supports vacuum to high-pressure systems
• 1/4 in NPT male connection enables standard test-fixture compatibility
• 114mm dial offers clear analogue indication for quick checks
• Cast zinc aluminium case resists mechanical wear in workshop settings
• ATEX certified for use in specified potentially explosive atmospheres
**Applications**
• Suitable for calibration of pneumatic control loops in factories
• Ideal for commissioning hydraulic actuators and valves
• Used with hand test pumps for on-site pressure verification
• Can be used for pressure checks on process instrumentation lines
• Used for maintenance diagnostics in electrical switchgear enclosures
• Ideal for commissioning hydraulic actuators and valves
• Used with hand test pumps for on-site pressure verification
• Can be used for pressure checks on process instrumentation lines
• Used for maintenance diagnostics in electrical switchgear enclosures
What media can it measure safely at the higher ranges?
For ranges at and above 1000 psi, it is compatible with non-flammable, non-toxic, non-explosive, non-oxidising liquids or gases that are compatible with 316 stainless steel.
How is data logging supported for long-term testing?
The gauge can log up to 8,493 pressure readings when used with dedicated logging software and the supplied communication cable for PC connection.
What surface and environmental protections does the instrument include?
The gauge features a metal housing with a holster option and is built to operate up to 55 °C, with temperature compensation specified for typical operating ranges.
What accessories are included for immediate use?
Supplied items include a traceable calibration certificate, a multilingual manual on CD-ROM and a 1/4 in NPT to 1/4 ISO adapter.
How does it integrate into pump-based test kits?
It connects directly to compatible pneumatic or hydraulic hand pumps to form a complete pressure-testing kit for site checks.
Note
The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).
Approvals
CSA, ATEX
관련된 링크들
- Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 200 bar
- Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 2 bar
- Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 340 bar
- Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 690 bar
- Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 34 bar
- Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 20 bar
- Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 6.9 bar
- Fluke Pneumatic Pressure Pump Kit 41 bar