Festo, 26 mm In-line Installation Pressure Gauge, 10 bar

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩28,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩28,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
278-6838
제조사 부품 번호:
PAGN-26-10-P10
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Pneumatic Connection Cartridge 10 mm

Connection Type

In-line Installation

Series

Pressure Gauge PAGN-26-10-P10

Case Material

Polyamide

Connection Location

Inline

Dial Colour

Housing: Black

Dial Size

26mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, LABS (PWIS) conformity VDMA24364-B1/B2-L

Model Number

543488

COO (Country of Origin):
PL

Festo Pressure Gauge, 10 Bar Maximum Pressure Measurement, 26 mm Gauge Diameter - PAGN-26-10-P10, Numeric Part Number: 543488


This pressure gauge provides accurate measurements for industrial applications, making it an essential tool for automation, electronics, and mechanical industries. Featuring an inline mounting type, it measures pressures between 0 bar and 10 bar, ensuring optimum performance across various systems. Its 10mm connection size is designed for ease of integration, and the gauge's compact 26mm outer diameter allows for versatility in installation.

Features & Benefits


• Utilises a robust PA case for durability in tough environments

• Designed to operate effectively within a temperature range of -20°C to +60°C

• Provides clear pressure readings up to 10 bar for industrial applications

• Inline structure allows for seamless integration into existing systems

• Compact dimensions enhance versatility without compromising functionality

Applications


• Used with pneumatic systems requiring precise pressure regulation

• Ideal for monitoring pressure in various industrial processes

• Employed in automation equipment for accurate pressure measurement

• Utilised in mechanical systems for optimal performance

What is the significance of the temperature range for this gauge?


The specified temperature range of -20°C to +60°C ensures reliable operation in various environments, accommodating a wide range of industrial applications without compromising measurement accuracy.

How does the inline design benefit installation?


The inline design simplifies the installation process, allowing for easy integration into existing setups and reducing the need for additional fittings, thereby enhancing efficiency.

What type of connections are compatible with this gauge?


It is designed with a 10mm connection size, making it suitable for standard fittings commonly used in pneumatic and hydraulic systems.

How does the case material impact gauge performance?


The PA case provides robustness and resistance to harsh environments, ensuring longevity and consistent performance even in challenging conditions.

관련된 링크들