RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 15 psi
- RS 제품 번호:
- 235-1288
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩30,360.00
재고있음
- 추가로 2026년 11월 23일 부터 72 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-1288
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Maximum Pressure Measurement | 15psi | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | Brass | |
| Connection Size | BSP 1/4 in | |
| Connection Type | 1/4 in BSP | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Maximum Pressure Measurement 15psi | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection Brass | ||
Connection Size BSP 1/4 in | ||
Connection Type 1/4 in BSP | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS PRO BSP 1/4 Bottom Entry Pressure Gauge 15psi, 0psi min.
This RS PRO tried and tested bottom entry pressure gauges can be used across a wide range of equipment. The pressure gage has a stainless-steel case and polycarbonate window, making it strong and Durable in many environments.
These RS PRO pressure gauges have been designed with the highest quality and versatility in mind and are filled with liquid glycerine and are bottom entry orientated with a 1/4 BSPP thread.
Features and Benefits
Dual scale bar/psi gauge with bottom connection
Stainless steel case, aluminium dial and a pointer
Polycarbonate window and bottom connection of brass
Gauge diameter of 63 mm
Glycerine filled pressure gauge
±3-2-3% ANSI/ASME Grade B
Applications
Air conditioning systems
Heating systems
Compressors
Medical engineering
Operating machinery
Hydraulics systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 1000 psi
- RS PRO, 50 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 160 psi
- RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 4 bar
- RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 1 bar
- RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 160 bar
- RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 250 bar
- RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 10 bar
- RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 60 bar