WIKA, 100 mm G 1/2 Process Pressure Gauge, 10 bar
- RS 제품 번호:
- 709-411
- 제조사 부품 번호:
- 48789274
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 709-411
- 제조사 부품 번호:
- 48789274
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 733.02 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | EU | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 733.02 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Differential pressure gauge is based on two process connections and two independent pointers in the system. The instrument is therefore able to show the pressure from two measuring points and the resulting differential pressure on one display. The variance of scale versions ensures an optimal readability of all operating parameters.
Cost effective
Reliable
관련된 링크들
- WIKA, 100 mm G 1/2 Process Pressure Gauge, 10 bar
- WIKA, 100 mm G 1/2 Process Pressure Gauge, 100 bar
- WIKA, 100 mm G 1/4 Process Pressure Gauge, 100 bar
- WIKA, 100 mm G 1/4 Process Pressure Gauge, 10 bar
- WIKA, 100 mm G 1/2 Threaded Process Pressure Gauge, 10 bar
- WIKA, 100 mm G 1/2 Process Pressure Gauge, 250 bar
- WIKA, 100 mm G 1/2 Process Pressure Gauge, 4 bar
- WIKA, 100 mm G 1/2 Process Pressure Gauge, 16 bar