WIKA, 100 mm G 1/2 Process Pressure Gauge, 250 bar
- RS 제품 번호:
- 709-445
- 제조사 부품 번호:
- 48790647
- 제조업체:
- WIKA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 709-445
- 제조사 부품 번호:
- 48790647
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | PGS23.1X0 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series PGS23.1X0 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. Contact actuation is MADE when the actual Value pointer travels beyond or below the desired set point. The set pointer can be adjusted using a removable adjustment key in the window.
Operates in aggressive environments
Robust design
관련된 링크들
- WIKA, 100 mm G 1/2 Process Pressure Gauge, 250 bar
- WIKA, 63 mm G 1/4 Process Pressure Gauge, 250 bar
- WIKA, 50 mm G 1/4 Process Pressure Gauge, 250 bar
- WIKA, 40 mm G 1/4 Process Pressure Gauge, 250 bar
- WIKA, 50 mm G 1/8 Process Pressure Gauge, 250 bar
- WIKA G 1/2 Process Pressure Gauge, 6 bar
- WIKA G 1/2 Process Pressure Gauge, 160 bar
- WIKA, 100 mm G 1/2 Process Pressure Gauge, 100 bar