WIKA, 63 mm 1/4 in G Threaded Pressure Gauge, 100 psi

Subtotal (1 unit)*

₩190,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩190,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
879-5762
제조사 부품 번호:
9318178
제조업체:
WIKA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

100psi

Minimum Pressure Measurement

0psi

Pressure Connection

Copper

Connection Size

1/4 in G

Connection Type

Threaded

Accuracy

±2 %

Series

213.40

Case Material

Brass Forged

Dial Colour

White

Connection Location

Back Entry

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

GOST, EAC, GL

Model Number

213.40

제외

COO (Country of Origin):
US

Wika 213.40 Series Wetted Pressure Gauge


Premium range of pressure gauges suitable for use within applications where saline corrosion would occur. Wika 213.40 series offers protection against this environment, by being constructed from Copper alloy wetted components

Gauges available in a wide range of pressure readings from 15 - 15,000 PSI to ensure your application is covered

ASME B40.100 grade accuracy, 1 or 2% depending on the specific product within the series

Available in a bottom or rear mount options

Suitable for use within a wide variety of applications such as Hydraulic Presses

관련된 링크들