Eaton Cylindrical Precision Position Switch, Cable 31.75 mm 38.1 mm 38.1 mm

Subtotal (1 unit)*

₩193,038.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩193,038.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-813
제조사 부품 번호:
136201 E57KNZ8
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Body Style

Cylindrical

Product Type

Precision Position Switch

Mount Type

Cable

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

31.75mm

Series

Eaton Moeller E57

Standards/Approvals

No

Width

38.1 mm

Depth

38.1mm

제외

COO (Country of Origin):
US
The Eaton sensor fixing accessory from Eaton Moeller series E57 is expertly designed to accommodate M8 inductive sensors. With its robust construction, this product offers a reliable solution for various applications, ensuring precise sensor positioning. The thoughtful design not only simplifies installation but also enhances the longevity and performance of your sensors, making it an essential addition to any setup. Ideal for use in demanding environments, the sensor fixing stands out with its ability to operate efficiently within a wide temperature range. Whether you're involved in industrial automation or basic control systems, this accessory provides the perfect blend of durability and functionality while maintaining an aesthetic appeal suited for modern applications.

Constructed from high-quality material for enhanced durability

Designed to fit M8 inductive sensors seamlessly

Facilitates effortless installation and sensor alignment

Achieves excellent performance in challenging environments

Maintains integrity with an ambient operating temperature range of -25 °C to 70 °C

Compatible with various industrial applications due to its versatile design

Supports compliance with industry standards and regulations

관련된 링크들