Eaton Cylindrical Precision Position Switch, Cable 152.4 mm 152.4 mm 44.45 mm
- RS 제품 번호:
- 240-026
- 제조사 부품 번호:
- 136200 E57KNZ30
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩322,344.80
일시적 품절
- 2026년 5월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩322,344.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-026
- 제조사 부품 번호:
- 136200 E57KNZ30
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Precision Position Switch | |
| Body Style | Cylindrical | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 152.4mm | |
| Series | Eaton Moeller E57 | |
| Standards/Approvals | No | |
| Depth | 44.45mm | |
| Width | 152.4 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Precision Position Switch | ||
Body Style Cylindrical | ||
Mount Type Cable | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 152.4mm | ||
Series Eaton Moeller E57 | ||
Standards/Approvals No | ||
Depth 44.45mm | ||
Width 152.4 mm | ||
제외
- COO (Country of Origin):
- US
The Eaton moeller series E57 sensor fixing is engineered for exceptional reliability and efficiency in various industrial applications. Designed to accommodate M30 inductive sensors, this accessory ensures a secure and stable installation, allowing for optimal performance in sensing tasks. Its sturdy construction makes it suitable for a wide range of settings, even in challenging environments. With a focus on delivering high-quality solutions, this sensor fixing reflects Eaton's commitment to innovation and excellence. The device enhances operational capabilities by providing support for essential sensing components, essential in maintaining productivity and ensuring safety in automation processes.
Engineered for compatibility with M30 inductive sensors
Sturdy design ensures long-lasting performance
Facilitates easy and secure sensor installation
Ideal for a variety of industrial environments
Contributes to enhanced safety in automation applications
Backed by Eaton's reputation for dependable engineering
관련된 링크들
- Eaton Cylindrical Precision Position Switch, Cable 31.75 mm 38.1 mm 38.1 mm
- Eaton Cylindrical Precision Position Switch, Cable 38.1 mm 31.75 mm 38.1 mm
- Baumer Cylindrical Nickel Plated Brass NC Precision Position Switch, 2 mA, Cable, IP50 2 mm 8 mm
- Precision Position Switches
- Wera Precision, 44 mm Blade, 141 mm Overall
- Siemens Flat Precision Position Switch, 6 A 12 mm
- Baumer Barrel Nickel Plated Brass PNP 10 Hz Position Sensor Precision Position Switch, 50 mA, IP67 34 mm 8 mm
- Baumer Barrel Nickel Plated Brass 10 Hz Position Sensor Precision Position Switch, 50 mA, IP50 37.2 mm