Eaton Cylindrical Precision Position Switch, Cable 38.1 mm 31.75 mm 38.1 mm
- RS 제품 번호:
- 241-300
- 제조사 부품 번호:
- 136199 E57KNZ18
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩236,146.80
일시적 품절
- 2026년 5월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩236,146.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-300
- 제조사 부품 번호:
- 136199 E57KNZ18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Body Style | Cylindrical | |
| Product Type | Precision Position Switch | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 38.1mm | |
| Standards/Approvals | No | |
| Width | 31.75 mm | |
| Length | 38.1mm | |
| Series | Eaton Moeller E57 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Body Style Cylindrical | ||
Product Type Precision Position Switch | ||
Mount Type Cable | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 38.1mm | ||
Standards/Approvals No | ||
Width 31.75 mm | ||
Length 38.1mm | ||
Series Eaton Moeller E57 | ||
제외
- COO (Country of Origin):
- US
The Eaton e57 series sensor fixing is designed to securely hold M18 inductive sensors, ensuring optimal performance and reliability in various applications. Its robust construction guarantees durability, making it suitable for harsh environments. Equipped with precise dimensions, it provides a seamless fit for easy installation, thus reducing assembly time. The sensor fixing is part of Eaton's commitment to innovation, offering users a dependable solution that meets a range of operational demands. With a focus on quality and engineering excellence, this accessory enhances the functionality of the e57 sensor range, making it an essential component for professionals seeking effective automation solutions.
Crafted for a precise fit with M18 sensors, ensuring stability and reliability
Durable materials enhance longevity, suitable for challenging industrial conditions
Simplifies installation processes, allowing for quick and efficient setups
Designed to withstand a wide temperature range, ensuring effectiveness in diverse environments
Provides compatibility with Eaton's extensive e57 sensor range for maximum versatility
관련된 링크들
- Eaton Cylindrical Precision Position Switch, Cable 31.75 mm 38.1 mm 38.1 mm
- Eaton Cylindrical Precision Position Switch, Cable 152.4 mm 152.4 mm 44.45 mm
- Baumer Cylindrical Nickel Plated Brass NC Precision Position Switch, 2 mA, Cable, IP50 2 mm 8 mm
- Eaton Block Plastic NO/NC Precision Position Switch, 6 A, IP67, IP66 33.5 mm 31 mm 61 mm
- Eaton Block Plastic NO/NC Precision Position Switch, 6 A, IP66, IP67 33.5 mm 31 mm 61 mm
- Eaton Block Plastic Precision Position Switch, 6 A, IP67, IP66 33.5 mm 31 mm 61 mm
- Eaton Rectangular Plastic Precision Position Switch, 6 A, IP67, IP66 181 mm 31 mm 34 mm
- Eaton Rectangular Plastic Switching Power Supply Precision Position Switch, 6 A, Switch, IP67, IP66 110 mm 31 mm 47 mm