SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 2 mm
- RS 제품 번호:
- 204-4519
- Distrelec 제품 번호:
- 304-22-136
- 제조사 부품 번호:
- TMAS 50-200
- 제조업체:
- SKF
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩72,940.00
재고있음
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩72,940.00 |
| 10 + | ₩70,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-4519
- Distrelec 제품 번호:
- 304-22-136
- 제조사 부품 번호:
- TMAS 50-200
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Material | Stainless Steel | |
| Product Type | Pre-Cut Shim | |
| Thickness | 2mm | |
| Length | 50mm | |
| Width | 50mm | |
| Slot Width | 13mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Material Stainless Steel | ||
Product Type Pre-Cut Shim | ||
Thickness 2mm | ||
Length 50mm | ||
Width 50mm | ||
Slot Width 13mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
SKF Pre-Cut Shim, Stainless Steel, 50mm Length - TMAS 50-200
If a misaligned shaft is causing your equipment to underperform, fit this pre-cut shim from SKF. It's just 2mm thick, so it's designed for the precise adjustment of a shaft height, ensuring optimal performance of rotating machinery. As a result, you'll experience reduced downtime and maintenance. The close tolerances of this shim ensure accurate alignment, minimising vibration and wear on your equipment. Lower vibration levels also contribute to a quieter work environment. Crafted from high-quality stainless steel, this durable component is reusable and built to last.
Features & Benefits
• Supplied in a pack of 10, giving you plenty of stacking options
• Thickness clearly marked for easy identification in a toolkit
Applications
• Steel mills
• Automotive industry
• Industrial machinery
• Chemical plants
• Medical equipment
Why is it important to use shims?
Machinery vibrates when working. If there are gaps between surfaces or different parts, impacts cause damage and service standstills. Plus, it's dangerous because uncontrolled motion can injure people. By filling the gaps, shims stabilise your machinery.
How do I choose the right pre-cut shim for the job?
Simply match the thickness of the shim to the gap you need to bridge.
관련된 링크들
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 50 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 100 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 500 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 200 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 250 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 50 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 50 μm