SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 50 μm
- RS 제품 번호:
- 204-4520
- 제조사 부품 번호:
- TMAS 75-005
- 제조업체:
- SKF
대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩41,540.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩41,540.00 | - |
| 10 + | ₩39,860.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-4520
- 제조사 부품 번호:
- TMAS 75-005
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Pre-Cut Shim | |
| Material | Stainless Steel | |
| Thickness | 50μm | |
| Length | 75mm | |
| Width | 75mm | |
| Slot Width | 21mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Pre-Cut Shim | ||
Material Stainless Steel | ||
Thickness 50μm | ||
Length 75mm | ||
Width 75mm | ||
Slot Width 21mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
SKF Pre-Cut Shim, 0.05mm Thickness, 21mm Slot Width - TMAS 75-005
Keep your machinery in line with this pre-cut shim from SKF. It aligns operations by spacing parts or filling in a gap, ensuring your system runs vibration-free. At just 0.05mm thick, it slides into tiny voids and is ideal for combining forces into a stack of multiple shims. Made of stainless steel, the wedge is long-lasting and burly enough to handle impacts in demanding industrial settings. For versatility, you can use it for vertical and horizontal alignment.
Features & Benefits
• Fully deburred to prevent injury
• Grab tab makes it easy to insert and remove
• Supplied in a pack of 10, giving you the option of a single 0.5mm stack or several thinner ones
Applications
• Automotive industry
• Paper mills
• Aviation equipment
• Chemical plants
Is it easy to identify the shim size?
Yes, each shim is clearly marked with the thickness, so you can easily find the right one in your toolkit.
How many shims do I need?
That depends on the job. Often, one pre-cut shim does the trick, but there are times when you need to stack or combine shims of different thicknesses. Remember, a too-high stack influences the stability of your equipment.
관련된 링크들
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 500 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 200 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 250 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 100 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 50 μm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 50 μm