Catu General PPE Combination Kit Containing CG-05-C, KIT-24, MO-286, MP-123, MP-19-LOT, MS-917
- RS 제품 번호:
- 286-1631
- 제조사 부품 번호:
- KIT18510BT
- 제조업체:
- Catu
Subtotal (1 unit)*
₩1,150,040.00
일시적 품절
- 2027년 1월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,150,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-1631
- 제조사 부품 번호:
- KIT18510BT
- 제조업체:
- Catu
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Catu | |
| Product Type | PPE Combination Kit | |
| Kit Contents | CG-05-C, KIT-24, MO-286, MP-123, MP-19-LOT, MS-917 | |
| Protection Type | General | |
| Standards/Approvals | NF C18-510, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Catu | ||
Product Type PPE Combination Kit | ||
Kit Contents CG-05-C, KIT-24, MO-286, MP-123, MP-19-LOT, MS-917 | ||
Protection Type General | ||
Standards/Approvals NF C18-510, RoHS | ||
- COO (Country of Origin):
- FR
The Catu kit designed for low-voltage (LV) protection, compliant with the NF C18-510 standard, specifically tailored for individuals authorized with a B1 authorization and similar certifications. The kit includes essential equipment necessary for working on low-voltage installations, emphasizing compliance with safety standards outlined in NF C18-510.
Protection Kit for Low-Voltage (LV) Electrical Work Intervention
This kit contains :
1 pair of insulated gloves, Wellfit finish. 500 V CG-05-C
1 pair of cotton undergloves CG-80-H.
1 pair of siliconised leather overgloves for mechanical protection CG-981-10.
1 Arc - Flash protective face shield MO-286 with storage bag M-87384.
1 MS-917 voltage detector, IP2X touch points, 12 - 690 V AC.
1 LIMITE DE LA ZONE DE TRAVAIL AL-43 warning banner.
1 insulating sheet with velcro, 360 x 660mm MP-123
1 set of 8 insulated tools - KIT-24
1 Set of electrician's tapes - MP-19-LOT
관련된 링크들
- Catu General PPE Combination Kit Containing 99-8487, AL-201-C/1, AP-467, CG-10-C, CG-80-H, MO-286, MS-917-BS
- Catu General PPE Combination Kit Containing 99-8487, AL-201-C/1, AP-467, CG-10-C, CG-80-H, MO-11000, MS-917-BS
- Catu General PPE Combination Kit Containing 5 x AL-201/1, 5 x AP-467, 5 x MP-635/10-D, 5 x MP-635/15-D, AL-204, AL-205,
- Catu General PPE Combination Kit Containing AL-201/11, AL-43, AP-467, CG-10-C, CG-80-H, CG-981-10, KIT-25, M-87384,
- Penta PPE Combination Kit Containing Insulating composite gloves class 0: GICN-BT/10 GICN-BT/09, Electrician face shield
- Penta PPE Combination Kit Containing Insulating composite gloves class 0: GICN-BT/10 GICN-BT/09 Electrician face shield
- Skytec Respiratory PPE Combination Kit Containing Oronasal Mask
- Flamsafe PPE Combination Kit Containing Neck Snood Protector